Broadcom HCPL-T251-300E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-T251-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
