Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDLA-3416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDLA-3416 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDLx-3416 |
| Viewing Area (height) | 6.86mm |
| Viewing Area Length | 4.45mm |
| DC Rated Voltage | 5V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLA-3416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.