
Green 5x7 dot matrix LED display, featuring 4 characters with a 3.7mm character height. This through-hole component offers a 5V DC rated voltage, operating between 4.5V and 5.5V, and emits light at a 568nm wavelength with a luminous intensity of 5.6mcd. Encased in a DIP package, it measures 0.79 inches in length, 0.7 inches in width, and 0.24 inches in height, with a depth of 17.66mm. This RoHS compliant display operates across a temperature range of -40°C to 85°C.
Broadcom HDLG-1414 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.66mm |
| Display Type | Dot Matrix |
| Height | 0.24inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDLx-1414 |
| Viewing Area (height) | 3.61mm |
| Viewing Area Length | 2.29mm |
| DC Rated Voltage | 5V |
| Wavelength | 568nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLG-1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
