
Green alphanumeric dot matrix display module featuring 4 digits and 140 total LED elements. This through-hole mount component operates at 5V with a forward current of 110mA, offering a luminous intensity of 5.6mcd at a 568nm wavelength. The module has a character width of 3.43mm and a viewing area height of 5.08mm, housed in a lead-free DIP package. Operating temperature range is -40°C to 85°C.
Broadcom HDLG-2416 technical specifications.
| Package/Case | DIP |
| Character Width | 3.43mm |
| Color | Green |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Forward Current | 110mA |
| Height | 6.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDLx-2416 |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 3.43mm |
| DC Rated Voltage | 5V |
| Wavelength | 568nm |
| Width | 25.15mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLG-2416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
