
High-efficiency red 5x7 dot matrix LED display, featuring a 4-character configuration. This through-hole mount component offers a 5mm character height and a 140-element display with a luminous intensity of 13.3mcd. Operating voltage is 5V DC, with a supply voltage range of 4.5V to 5.5V. The display is RoHS compliant and lead-free, with a wavelength of 626nm. Encased in a DIP package, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom HDLO-2416-DE000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDLO-2416-DE000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Height | 0.26inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.99inch |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDLx-2416 |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 3.43mm |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLO-2416-DE000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
