
Red Dot Matrix Display Module featuring 140 high-efficiency LEDs. This 4-digit alphanumeric display offers a 6.86mm viewing height and 4.45mm viewing length, operating with a 5V DC rated voltage. The module is housed in a 22-pin DIP package for through-hole mounting and operates across a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, with a typical luminous intensity of 13.3mcd at a 626nm wavelength.
Broadcom HDLO-3416 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDLx-3416 |
| Viewing Area (height) | 6.86mm |
| Viewing Area Length | 4.45mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLO-3416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
