Smart/Normal 5 X 7 Dot Matrix LED Display, Standard Red, 5.08mm, DIP-18
Checking distributor stock and pricing after the page loads.
Broadcom HDLR-2416 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.