Broadcom HDLS-1414 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.66mm |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 20.12mm |
| Luminous Intensity | 36.49mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDLx-1414 |
| Viewing Area (height) | 3.7mm |
| DC Rated Voltage | 5V |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLS-1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
