
This DIP-18 LED display features 140 elements and operates within a temperature range of -40°C to 85°C. It is powered by a DC voltage of 5V and is designed for through-hole mounting. The display emits a red illumination color with a luminous intensity of 36.49mcd and a wavelength of 635nm.
Broadcom HDLS-2416 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Luminous Intensity | 36.49mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDLx-2416 |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 3.43mm |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLS-2416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
