
Red Dot Matrix Display Module featuring 140 LEDs, ideal for alphanumeric indication. Operating at 5V with a forward current of 42mA, this through-hole mount component offers a luminous intensity of 3.1mcd. Encased in a 20-pin DIP package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HDLU-2416 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Forward Current | 42mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Luminous Intensity | 3.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDLx-2416 |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 3.43mm |
| DC Rated Voltage | 5V |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLU-2416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
