
Yellow dot matrix display module featuring 140 LEDs for alphanumeric indication. This 4-digit module operates with a 5V supply voltage, accepting a forward current of 110mA. It offers a luminous intensity of 3.7mcd and a wavelength of 585nm. The through-hole mount DIP package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Broadcom HDLY-2416 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 20.07mm |
| Display Type | Dot Matrix |
| Forward Current | 110mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDLx-2416 |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 3.43mm |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
No datasheet is available for this part.
