
1-character blue numeric LED display, 7mm viewing height, 4.6mm character width. Features 7 segments, 9 elements, and a 462nm wavelength. Operates at 20mA forward current and 3.3V supply voltage. Surface mountable in an SMD/SMT package, with a luminous intensity of 6mcd. RoHS compliant, operating temperature range of -40°C to 105°C.
Broadcom HDSM-281B technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 4.6mm |
| Color | Blue |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.148inch |
| Illumination Color | Blue |
| Length | 0.425inch |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 462nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-281B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
