
Single-character, 7-segment numeric LED display in a surface-mount package. Features a yellow illumination color with a viewing area height of 7mm and length of 4.6mm. Operates with a forward current of 20mA, reverse voltage of 5V, and maximum power dissipation of 65mW. Offers a luminous intensity of 8mcd at a wavelength of 591nm, with an operating temperature range of -40°C to 105°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSM-281F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.425inch |
| Illumination Color | Yellow |
| Length | 7.5mm |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 591nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-281F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
