
Green 7-segment numeric LED display, single character, 7mm viewing area height. Surface mount package with 20mA forward current and 5V reverse voltage. Features 6mcd luminous intensity, 572nm wavelength, and operates from -40°C to 105°C. RoHS compliant, 65mW power dissipation, supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom HDSM-281H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-281H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.425inch |
| Illumination Color | Green |
| Length | 7.5mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 572nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-281H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.