
Orange 7-segment numeric LED display, single character, 7mm viewing area. Surface mount package with 25mA forward current and 8.5mcd luminous intensity. Operates from -40°C to 105°C with 65mW max power dissipation. Features a 634nm wavelength and 5V reverse voltage. RoHS compliant.
Sign in to ask questions about the Broadcom HDSM-281L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-281L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.425inch |
| Illumination Color | Orange |
| Length | 7.5mm |
| Luminous Intensity | 8.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 634nm |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-281L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.