
1-character blue numeric LED display, 7-segment configuration, featuring a 7mm viewing height and 4.6mm character width. This surface-mount device operates with a 20mA forward current and 3.3V supply voltage, offering a luminous intensity of 6mcd at a 470nm wavelength. Designed for reliability, it operates within a -40°C to 105°C temperature range and has a maximum power dissipation of 100mW. Packaged in tape and reel, this RoHS compliant component is suitable for general indication applications.
Sign in to ask questions about the Broadcom HDSM-283B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-283B technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 4.6mm |
| Color | Blue |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 3.75mm |
| Illumination Color | Blue |
| Length | 7.5mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Number of Segments | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 470nm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-283B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
