
Green 7-segment numeric LED display, 1-character, 7mm viewing height. Surface mount package with 9 elements, operating from -40°C to 105°C. Features 25mA forward current, 6mcd luminous intensity, and 572nm wavelength. RoHS compliant with 65mW max power dissipation.
Sign in to ask questions about the Broadcom HDSM-283H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-283H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 10.8mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 7.5mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Wavelength | 572nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-283H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
