This blue LED indication device features a 2-character, 18-element display with a luminous intensity of 6mcd. It is designed for surface mount applications and is available in a package quantity of 1000. The device operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 100mW. It is compliant with RoHS regulations and is packaged in a tape and reel format.
Broadcom HDSM-291B technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 12mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Length | 15.1mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Width | 0.594inch |
| RoHS | Compliant |
No datasheet is available for this part.