
2-character, 7-segment numeric LED display in a surface mount package. Features green illumination with a 7mm viewing height and 4.6mm viewing length. Operates with a 20mA forward current and 2.1V supply voltage, offering a luminous intensity of 6mcd. This RoHS compliant component has a maximum power dissipation of 65mW and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Broadcom HDSM-291H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-291H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 12mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Green |
| Length | 15.1mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Width | 0.594inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-291H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.