
2-character yellow numeric LED display, 7mm viewing height, featuring a surface mount package for efficient integration. This segment display operates with a 20mA forward current and a 2.1V supply voltage, delivering 8mcd luminous intensity. It offers a wide operating temperature range from -40°C to 105°C and a maximum power dissipation of 65mW. Packaged in tape and reel for high-volume applications, this RoHS compliant component is designed for reliable indication.
Sign in to ask questions about the Broadcom HDSM-293F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-293F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 12mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Yellow |
| Length | 15.1mm |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Width | 0.594inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-293F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
