
2-character, 7-segment numeric LED display module, featuring a 7mm viewing height and green illumination. This surface-mount component operates with a 20mA forward current and 2.1V supply voltage, offering a luminous intensity of 6mcd. Designed for a wide temperature range from -40°C to 105°C, it has a maximum power dissipation of 65mW. Packaged in tape and reel, this RoHS compliant component is suitable for various electronic indication applications.
Sign in to ask questions about the Broadcom HDSM-293H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-293H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 12mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.394inch |
| Illumination Color | Green |
| Length | 15.1mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.6mm |
| Width | 0.594inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-293H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.