
1-character, 7-segment numeric LED display, green illumination, 10mm viewing height. Surface mount package with 20mA forward current and 2.1V operating voltage. Features 9mcd luminous intensity, 572nm wavelength, and operates from -40°C to 105°C. RoHS compliant, 65mW max power dissipation.
Sign in to ask questions about the Broadcom HDSM-431H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-431H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Green |
| Length | 9.8mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 572nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-431H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
