
Red 10mm 1-character numeric LED display, featuring a 7-segment configuration and 8 elements for versatile indication. This surface mount device offers a character width of 6.2mm and a viewing area height of 10mm. Operating with a forward current of 20mA and a supply voltage of 2V, it delivers a luminous intensity of 14.3mcd at a wavelength of 644nm. Designed for reliability, it operates within a temperature range of -40°C to 105°C with a maximum power dissipation of 65mW. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSM-433C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Character Width | 6.2mm |
| Color | Red |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 9.8mm |
| Illumination Color | Red |
| Length | 9.8mm |
| Luminous Intensity | 14.3mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 644nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-433C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
