
1-character yellow numeric LED display, 10mm viewing area, featuring a 2.1V operating supply voltage and 25mA forward current. This surface mount segment display offers a luminous intensity of 15mcd at a 589nm wavelength. Operating within a -40°C to 105°C temperature range, it has a maximum power dissipation of 65mW and a 5V reverse voltage. Packaged in tape and reel, this RoHS compliant component is ideal for general indication applications.
Sign in to ask questions about the Broadcom HDSM-433F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-433F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.512inch |
| Illumination Color | Yellow |
| Length | 9.8mm |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 589nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-433F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
