
Green 1-character numeric LED display, 10mm viewing height, featuring an 8-element segment design. Surface mount package with 25mA forward current and 2.1V operating voltage. Emits green illumination with 9mcd luminous intensity at 571nm wavelength. Operates across a -40°C to 105°C temperature range with 65mW maximum power dissipation. RoHS compliant.
Broadcom HDSM-433H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.512inch |
| Illumination Color | Green |
| Length | 9.8mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Wavelength | 571nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-433H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.