
Two-character, 10mm viewing area green numeric LED display, ideal for general indication. Features surface mount (SMD/SMT) packaging with a 25mA forward current and 2.1V operating supply voltage. Offers a luminous intensity of 9mcd and operates across a wide temperature range of -40°C to 105°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom HDSM-441H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-441H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.512inch |
| Illumination Color | Green |
| Length | 19.6mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-441H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
