
Two-character, orange numeric LED display for general indication. Features a 10mm viewing height and 16 elements per character. Operates with a 2.1V forward voltage and 25mA forward current, delivering 16mcd luminous intensity. Encased in an SMD/SMT package, this RoHS compliant component supports surface mounting and operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Broadcom HDSM-441L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-441L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.512inch |
| Illumination Color | Orange |
| Length | 19.6mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-441L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.