
Two-character green numeric LED display, 10mm viewing height, featuring 16 elements per character. Surface mountable in an SMD/SMT package, this display operates with a 20mA forward current and 2.1V supply voltage. It offers a luminous intensity of 9mcd, a maximum power dissipation of 65mW, and operates across a temperature range of -40°C to 105°C. Packaged in tape and reel, this RoHS compliant component is designed for general indication.
Sign in to ask questions about the Broadcom HDSM-443H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-443H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Green |
| Length | 19.6mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6.2mm |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-443H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
