
Red 1-character numeric LED display, 14.22mm viewing height, featuring 8 elements for segment display. This surface mount device operates with a 2V supply voltage and 20mA forward current, delivering 16mcd luminous intensity at 624nm wavelength. With a maximum power dissipation of 65mW, it functions across a -40°C to 105°C temperature range. Packaged in tape and reel, this RoHS compliant component is ideal for general indication applications.
Sign in to ask questions about the Broadcom HDSM-531C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-531C technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Red |
| Length | 12.5mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 624nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-531C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
