
1-character, yellow, 7-segment numeric LED display for surface mount applications. Features a 14.22mm viewing area height and 8.1mm viewing area length. Operates with a 20mA forward current and 2.1V operating supply voltage, offering 20mcd luminous intensity. This RoHS compliant component has a maximum power dissipation of 65mW and operates within a temperature range of -40°C to 105°C. Supplied in tape and reel packaging.
Broadcom HDSM-531F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Yellow |
| Length | 12.5mm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 589nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-531F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
