
Green 1-character numeric LED display, 14.22mm viewing area height, featuring 8 elements and a 572nm wavelength. Surface mount package with 20mA forward current and 2.1V operating voltage. Offers 10.5mcd luminous intensity, operating between -40°C and 105°C, with 65mW max power dissipation. Packaged in tape and reel, this RoHS compliant component is ideal for general LED indication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSM-531H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Green |
| Length | 12.5mm |
| Luminous Intensity | 10.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 572nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-531H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
