
Orange 1-character numeric LED display, 14.22mm viewing area height, featuring 8 elements and a 605nm wavelength. This surface mount component operates with a 20mA forward current and 2.1V supply voltage, delivering 19.5mcd luminous intensity. Maximum power dissipation is 65mW, with an operating temperature range of -40°C to 105°C. Packaged in tape and reel, this RoHS compliant display is ideal for general indication applications.
Sign in to ask questions about the Broadcom HDSM-531L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-531L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Orange |
| Length | 12.5mm |
| Luminous Intensity | 19.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 605nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-531L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
