
1-character yellow numeric LED display, 14.22mm viewing area height, featuring 8 elements and a surface mount package. Operates with a 20mA forward current and 2.1V supply voltage, delivering 20mcd luminous intensity at a 589nm wavelength. This RoHS compliant component offers a wide operating temperature range from -40°C to 105°C with a maximum power dissipation of 65mW. Packaged in tape and reel for efficient assembly.
Broadcom HDSM-533F technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Yellow |
| Length | 12.5mm |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Wavelength | 589nm |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-533F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.