
Two-character green numeric LED display, 14.22mm viewing height, featuring 16 elements per character. This surface mount device operates with a 25mA forward current and 2.1V supply voltage, delivering 10.5mcd luminous intensity. It boasts a wide operating temperature range of -40°C to 105°C and a maximum power dissipation of 65mW. Packaged in tape and reel, this RoHS compliant component is ideal for general indication applications.
Sign in to ask questions about the Broadcom HDSM-541H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSM-541H technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.669inch |
| Illumination Color | Green |
| Length | 25.1mm |
| Luminous Intensity | 10.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-541H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.