
Two-character orange numeric LED display with a 14.22mm viewing area height. This surface mount segment display operates with a 25mA forward current and a 2.1V operating supply voltage. Featuring 16 elements, it offers a luminous intensity of 19.5mcd and a maximum power dissipation of 65mW. The component is RoHS compliant and designed for a wide operating temperature range of -40°C to 105°C.
Broadcom HDSM-541L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.669inch |
| Illumination Color | Orange |
| Length | 25.1mm |
| Luminous Intensity | 19.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-541L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.