
Two-character, orange numeric LED display with a 14.22mm viewing height. This surface mount device features a 25mA forward current, 2.1V operating voltage, and 19.5mcd luminous intensity. Operating across a -40°C to 105°C temperature range, it offers a maximum power dissipation of 65mW. Packaged in tape and reel, this RoHS compliant component is ideal for general indication applications.
Broadcom HDSM-543L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.669inch |
| Illumination Color | Orange |
| Length | 25.1mm |
| Luminous Intensity | 19.5mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.1mm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSM-543L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
