
High-efficiency red 1-character, 4x7 dot matrix LED display with a 7.4mm viewing area height. Features a 5.7-inch diagonal size, 20 LEDs, and operates at 5V with a 78mA forward current. This through-hole mount DIP package offers a wide operating temperature range from -55°C to 85°C and a luminous intensity of 0.14mcd. RoHS compliant and lead-free.
Broadcom HDSP-0762 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Diagonal Size | 5.7inch |
| Display Type | Segment |
| Forward Current | 78mA |
| Height | 2.8mm |
| Illumination Color | Red |
| Input Current | 78mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 0.14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 573mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Number of LEDs | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 573mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-076x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
