
High-efficiency red 4x7 dot matrix LED display, featuring a 7.4mm viewing area. This through-hole mount component operates with a 4.5V to 5.5V DC rated voltage and a 5V reverse voltage. It offers a luminous intensity of 1.17mcd at a 626nm wavelength, with a maximum power dissipation of 573mW. The DIP package measures 10.2mm in length, 13.5mm in depth, and 0.402 inches in width, with a height of 0.531 inches. This lead-free, RoHS compliant display is suitable for operation between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-0763 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Display Type | Segment |
| Height | 0.531inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 1.17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 573mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 15 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 573mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-076x |
| Viewing Area (height) | 7.4mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0763 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
