
High-efficiency, high-brightness red 1-character, 4x7 dot matrix LED display. Features a 7.4mm viewing area height and 4.8mm viewing area length. Operates with a forward current of 120mA and a voltage range of 4.5V to 5.5V. This lead-free, RoHS-compliant component is housed in a DIP package for through-hole mounting.
Broadcom HDSP-0770 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 120mA |
| Height | 0.531inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 1.82mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 963mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 963mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-077x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
