
High-efficiency red, 1-character, 4x7 dot matrix LED display with a 7.4mm viewing area height. Features a hermetically sealed glass package and DIP mounting for through-hole applications. Operates with a 10mA forward current, delivering 1.17mcd luminous intensity at a 626nm wavelength. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C and a maximum power dissipation of 573mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-0781 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.531inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 1.17mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 573mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 573mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-078x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 626nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0781 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
