
High-efficiency red, 1-character, 4x7 dot matrix LED display with a 7.4mm viewing area height. Features a hermetically sealed glass package and DIP mounting for through-hole applications. Operates with a 10mA forward current, 4.5V to 5.5V supply voltage, and offers a luminous intensity of 1.17mcd. This RoHS compliant component is lead-free and suitable for operation between -55°C and 100°C.
Sign in to ask questions about the Broadcom HDSP-0782 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-0782 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 1.17mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 573mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 573mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-078x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0782 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
