
High-efficiency red 4x7 dot matrix LED display, featuring a 7.4mm viewing area and a hermetically sealed glass package. This through-hole mount segment display operates with a 10mA forward current and a 5V reverse voltage, offering a luminous intensity of 1.17mcd. Designed for a wide temperature range from -55°C to 100°C, it supports a supply voltage between 4.5V and 5.5V with a maximum power dissipation of 573mW. RoHS compliant and lead-free, this display is ideal for general indication applications.
Broadcom HDSP-0783 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.531inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 1.17mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 573mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 16 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 573mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-078x |
| Viewing Area (height) | 7.4mm |
| Wavelength | 626nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
