High efficiency, high brightness red 4x7 dot matrix LED display, featuring a single character with a 7.4mm viewing area height. This through-hole mount component operates with a 10mA forward current and a 5V DC rated voltage, offering a luminous intensity of 1.82mcd at a 626nm wavelength. Encased in a hermetically sealed glass DIP package, it supports a wide operating temperature range from -55°C to 100°C and is lead-free and RoHS compliant.
Broadcom HDSP-0792 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 1.82mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 963mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 963mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-079x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
