
High-efficiency, high-brightness red 4x7 dot matrix LED display, featuring a single character with a 7.4mm viewing area. This through-hole mount component offers a 10mA forward current, 1.82mcd luminous intensity, and operates within a 4.5V to 5.5V supply voltage range. Constructed with a hermetically sealed glass package, it boasts a wide operating temperature range from -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-0794 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.531inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 1.82mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 963mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 963mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-079x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0794 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
