
1-character, 4x7 dot matrix LED display, yellow illumination. Features a 7.4mm viewing area height and 4.8mm viewing area length. Operates with a 4.5V to 5.5V supply voltage and 5V reverse voltage. Offers a luminous intensity of 2.39mcd at a 585nm wavelength. Packaged in a lead-free, through-hole DIP case with a maximum power dissipation of 963mW.
Sign in to ask questions about the Broadcom HDSP-0861 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-0861 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 13.5mm |
| Display Type | Segment |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 2.39mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 963mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 963mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-086x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0861 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.