
1-character, 4x7 dot matrix LED display, yellow illumination, featuring a hermetically sealed glass package with DIP mounting. This through-hole component operates with a forward current of 10mA, a supply voltage range of 4.5V to 5.5V, and a reverse voltage of 5V. It offers a luminous intensity of 2.39mcd at a wavelength of 585nm, with a viewing area height of 7.4mm. Operating across a wide temperature range from -55°C to 100°C, this RoHS compliant component has a maximum power dissipation of 963mW.
Sign in to ask questions about the Broadcom HDSP-0881 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-0881 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 2.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 963mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 963mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-088x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0881 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
