
Yellow 4x7 dot matrix LED display, 7.4mm viewing area, featuring a hermetically sealed glass package with DIP mounting. Operates with a 4.5V to 5.5V supply voltage, 10mA forward current, and 5V reverse voltage. Delivers 2.39mcd luminous intensity at a 585nm wavelength. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C.
Broadcom HDSP-0883 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.531inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 2.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 282mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 16 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 963mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-088x |
| Viewing Area (height) | 7.4mm |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.