
Green 7.4mm 4x7 dot matrix LED display, featuring a DIP package for through-hole mounting. This segment display operates with a 5V supply voltage and a 8mA forward current, delivering a luminous intensity of 2.63mcd. With a wavelength of 574nm, it offers a wide operating temperature range from -55°C to 85°C and is RoHS compliant.
Broadcom HDSP-0963 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 8mA |
| Height | 0.531inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 2.63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 282mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 15 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 963mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-096x |
| Viewing Area (height) | 7.4mm |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.