
High-performance green 4x7 dot matrix LED display featuring a 7.4mm viewing area. This through-hole mount component utilizes a glass package with hermetic sealing, operating across a wide temperature range of -55°C to 100°C. Delivering 2.63mcd luminous intensity at a 10mA forward current, it supports a supply voltage from 4.5V to 5.5V. The RoHS compliant, lead-free display is designed for general indication applications.
Broadcom HDSP-0983 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.531inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 2.63mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 282mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 16 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 963W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-098x |
| Viewing Area (height) | 7.4mm |
| Wavelength | 574nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
