High-performance 1-character, 4x7 dot matrix LED display in a green illumination color. Features a hermetically sealed glass package with a 7.4mm viewing area height and 574nm wavelength. Operates with a forward current of 120mA, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. This through-hole mount component offers a wide operating temperature range from -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-0984 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Green |
| Depth | 13.5mm |
| Display Type | Segment |
| Forward Current | 120mA |
| Height | 0.531inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Luminous Intensity | 2.63mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 963mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 20 |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 963W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-098x |
| Viewing Area (height) | 7.4mm |
| Viewing Area Length | 4.8mm |
| Wavelength | 574nm |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-0984 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.